- Home ›
- All Products›
- 487367-000
487367-000
TE Connectivity / Raychem Brand
TXR40AC00-2008AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC00-2008AI
Search Keywords: 487367000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:487367-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR08AI
-
Salt Spray Resistance:48 Hr
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Primary Product Color:Bright
-
Body Orientation:Straight
-
Product Length:1.04 in, 26.5 mm
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
TE Connector Interface Code:40
-
Compatible With Connector Shell Size:21 , G
-
Primary Product Material:Aluminum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
13
$244.96
25
$134.87
38
$93.66
50 +
$91.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments