- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 487075-000
487075-000
TE Connectivity / Raychem Brand
The 487075-000 is a FlexLite TX high-temperature, single-conductor primary wire rated for 600V and operation up to 250°C.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 487075-000 is a FlexLite TX high-temperature, single-conductor primary wire rated for 600V and operation up to 250°C.
Search Keywords: 487075000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:487075-000
-
Alias/AKA:FLHTC0311-14-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Size:14 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:2.14 mm
-
Maximum Voltage Rating:600 VAC
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,106 Feet
Can Ship immediately
MOQ for In Stock Qty:
51 Feet
MOQ for out of Stock Qty:
4101 Feet
Order Increment:
3 Feet
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
51
$1.77
1,002
$1.14
2,502
$1.10
4,101
$1.09
8,202
$1.08
12,303
$1.06
16,404 +
$1.05
Click for Quote
Log in
to unlock special pricing