- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 4867690001
4867690001
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Red Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Red Pack
Search Keywords: 4867690001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4867690001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Red
-
Maximum Cable Diameter:21.59 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,892
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
62 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
5
$4.20
250
$3.67
500
$3.57
750
$3.55
1,500
$3.52
2,250
$3.51
3,000 +
$3.50
Click for Quote
Log in
to unlock special pricing