- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 486501-000
486501-000
TE Connectivity / Raychem Brand
B-106-2401
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-106-2401
Search Keywords: 486501000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:486501-000
-
Alias/AKA:B-106-2401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Spade Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4.16 mm
-
Wire Size:18-22 AWG
-
Color:Red
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
2,250
$1.598
4,500
$0.846
6,750
$0.595
9,000 +
$0.583
Click for Quote
Log in
to unlock special pricing