- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 486493-000
486493-000
TE Connectivity / Raychem Brand
TXR54AB90-1006BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR54AB90-1006BI
Search Keywords: 486493000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:486493-000
-
Alias/AKA:TXR54AB90-1006BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:6 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
MOQ for out of Stock Qty:
13
70 Weeks
can ship
9/15/27
Price (USD)
Qty
Unit Price
1
$578.67
5
$577.22
10
$575.78
13
$574.34
25
$315.25
38
$213.95
50 +
$209.67
Click for Quote
Log in
to unlock special pricing