- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 485403-000
485403-000
TE Connectivity / Raychem Brand
SO96-4-00
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO96-4-00
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Immersion
- Cable Temperature Rating = 150 °C
- Jacket Outer Diameter = 6.00 mm
Search Keywords: 485403000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:485403-000
-
Alias/AKA:SO96-4-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,363
can ship 10/26/26
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
100
$3.05
300
$2.93
500
$2.69
1,000
$2.55
2,500
$2.43
5,000
$2.24
7,500
$2.23
10,000 +
$2.19
Click for Quote
Log in
to unlock special pricing