- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 484511-000
484511-000
TE Connectivity / Raychem Brand
22759/44-18-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/44-18-2
Search Keywords: 484511000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:484511-000
-
Alias/AKA:22759/44-18-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Wire Size:18 AWG
-
Cable Type:MIL-DTL-22759
-
Operating Temperature Range:-65 – 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
531 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 531
Stock lot only:
531 Feet
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$2.937
1,000
$2.670
1,500
$1.880
2,000 +
$1.850
Click for Quote
Log in
to unlock special pricing