- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 484419-000
484419-000
TE Connectivity / Raychem Brand
TXR40AB00-0805AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AB00-0805AI
Product Highlights:
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 9, A
- Entry Size = 5
Search Keywords: 484419000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:484419-000
-
Alias/AKA:TXR40AB00-0805AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:8
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$808.96
25
$429.70
38
$288.65
50 +
$282.88
Click for Quote
Log in
to unlock special pricing