- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 483429-000
483429-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180
Search Keywords: 483429000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:483429-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Angular Function:180 °
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:9.53 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$89.05
5
$85.61
10
$84.37
20
$82.10
50
$81.06
100 +
$57.99
Click for Quote
Log in
to unlock special pricing