- Home ›
- All Products›
- 483029-000
483029-000
TE Connectivity / Raychem Brand
44A0131-24-3/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0131-24-3/6/9
Search Keywords: 483029000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:483029-000
-
Alias/AKA:44A0131-24-3/6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Number of Strands:19
-
Cable Configuration:Three Conductor
-
Strand Size:36 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Style:Primary
-
Number of Conductors:3
-
Product Type:Cable
-
Overall Outside Diameter:.086 in, 2.18 mm
-
Wire Color:Blue , Orange , White
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 VAC
-
Cable Type:Spec 44
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,250
$2.306
2,500
$1.221
3,750
$0.859
5,000 +
$0.842
Click for Quote
Log in
to unlock special pricing