- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 482943-000
482943-000
TE Connectivity / Raychem Brand
SO63-4-9030
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
SO63-4-9030
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 6.45 mm
- Shield O.D. (Min.) = 3.30 mm
- With Preinstalled Lead
Search Keywords: 482943000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:482943-000
-
Alias/AKA:SO63-4-9030
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminator
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,160
Ships today, if you order in
Minimum Order Quantity:
15
40 Weeks
can ship
3/8/27