- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 482808-000
482808-000
TE Connectivity / Raychem Brand
22759/34-12-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/34-12-2
Search Keywords: 482808000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:482808-000
-
Alias/AKA:22759/34-12-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Wire Size:12 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-22759
-
Operating Temperature Range:-65 – 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,460 Feet
Ships today, if you order in
MOQ for In Stock Qty:
25 Feet
MOQ for out of Stock Qty:
25 Feet
12 Weeks
can ship
8/5/26