- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 482579-000
482579-000
TE Connectivity / Raychem Brand
202D142-3-02/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D142-3-02/42-0
Search Keywords: 482579000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:482579-000
-
Alias/AKA:202D142-3-02/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:Straight
-
Adhesive Pre-Coat:Yes
-
Material Code:3
-
Formcode des Formteils:202
-
Approved Standards:SAE AS81765/1 Type I
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Molded Part Shape Code:202
-
Material:Semi-Rigid Modified Polyolefin
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Inside Diameter as Supplied:1.45 in, 36.8 mm
-
Lipped:Yes
-
Power Cable Accessory:No
-
Adhesive Options:None
-
Government Qualified:No
-
Material Systems Code:10
-
Molded Part Type:Molded Boot
-
Adhesive Type:General Purpose Pre-Coat Adhesive
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
60 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
57
$59.42
113
$31.74
169
$22.40
225 +
$21.95
Click for Quote
Log in
to unlock special pricing