- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 4816334002
4816334002
TE Connectivity / Raychem Brand
DR-25-TW-3/16-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DR-25-TW-3/16-0-SP
Search Keywords: 4816334002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4816334002
-
Alias/AKA:DR-25-TW-3/16-0-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:N/A
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:8 KV/mm
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,180 Meters
Ships today, if you order in
Manufacturer Stock:
2,100 Meters
can ship
Minimum Order Quantity:
25 Meters
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
25
$9.47
50
$9.28
150
$9.10
300
$9.05
600
$9.01
1,050
$8.96
2,550 +
$8.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments