- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 481350-006
481350-006
TE Connectivity / Raychem Brand
202K132-25/225-CS-1858-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K132-25/225-CS-1858-0
Search Keywords: 481350006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:481350-006
-
Alias/AKA:202K132-25/225-CS-1858-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:14.2/5.9 mm
-
Inside Diameter Before Shrinking:30/30 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
MOQ for out of Stock Qty:
32
70 Weeks
can ship
10/5/27
Price (USD)
Qty
Unit Price
1
$39.14
10
$25.59
25
$22.99
32
$22.69
63
$21.68
94
$21.57
125 +
$21.47
Click for Quote
Log in
to unlock special pricing