- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 481087-000
TE Connectivity / Raychem Brand
481087-000
TXR76AB00-1204AI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
TXR76AB00-1204AI
Search Keywords: 481087000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:481087-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 481087-000 RoHS compliant?
No, 481087-000 is not RoHS compliant.
What is the lead time for 481087-000?
The standard lead time for 481087-000 is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
1/7/28
Price (USD)
Qty
Unit Price
13
$479.63
25
$263.26
38
$178.67
50 +
$175.10
Click for Quote
Log in
to unlock special pricing