- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 480659-000
480659-000
TE Connectivity / Raychem Brand
Multiconductor Cable 2 Conductors 22AWG Silver Coated Copper 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiconductor Cable 2 Conductors 22AWG Silver Coated Copper 600VAC
Search Keywords: 480659000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:480659-000
-
Alias/AKA:55A6130-22-9/5-9CS636
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$5.32
100
$4.84
250
$4.54
500
$4.27
1,000
$4.16
2,500
$3.97
5,000 +
$3.24
Click for Quote
Log in
to unlock special pricing