- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 480414-000
480414-000
TE Connectivity / Raychem Brand
9530H1014-9X
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
9530H1014-9X
Search Keywords: 480414000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:480414-000
-
Alias/AKA:9530H1014-9X
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:30 AWG
-
Cable Type:Cheminax
-
Impedance:95 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,789 Feet
Can Ship immediately
You may purchase all in-stock quantity of 11,789
Stock lot only:
11789 Feet
MOQ for In Stock Qty:
15008 Feet
MOQ for out of Stock Qty:
15008 Feet
Order Increment:
16 Feet
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$3.212
15,008 +
$2.920
Click for Quote
Log in
to unlock special pricing