- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 480392-002
480392-002
TE Connectivity / Raychem Brand
10595-24-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10595-24-9
Search Keywords: 480392002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:480392-002
-
Alias/AKA:10595-24-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Coated High Strength Copper Alloy
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Wire
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,250
$9.32
2,500
$4.76
3,750
$3.24
5,000 +
$3.18
Click for Quote
Log in
to unlock special pricing