- Home ›
- All Products›
- 480123-000
480123-000
TE Connectivity / Raychem Brand
9532A1114-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
9532A1114-9
Search Keywords: 480123000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:480123-000
-
Alias/AKA:9532A1114-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:32 AWG
-
Impedance:95 Ω
-
Jacket Color:White
-
Shield Style:Single
-
Cable Style:Round Braided
-
Conductor Material:Silver-Plated Copper
-
Product Classification:Cable - Coaxial
-
Capacitance:13.5 pF/ft
-
Shield Material:Tin-Plated Copper
-
Dielectric Material:Rayfoam L
-
Velocity of Propagation:79%
-
Product Type:Cable
-
Wire Diameter:.009 in, .23 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Cable Dielectric Diameter:.06 in, 1.52 mm
-
Overall Outside Diameter:.089 in, 2.26 mm
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,250
$6.48
2,500
$3.42
3,750
$2.35
5,000 +
$2.30
Click for Quote
Log in
to unlock special pricing