- Home ›
- All Products›
- 480038-000
480038-000
TE Connectivity / Raychem Brand
9530A1114-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
9530A1114-0
Search Keywords: 480038000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:480038-000
-
Alias/AKA:9530A1114-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:30 AWG
-
Impedance:95 Ω
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,250
$7.96
2,500
$4.07
3,750
$2.77
5,000 +
$2.71
Click for Quote
Log in
to unlock special pricing