- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 479820-000
479820-000
TE Connectivity / Raychem Brand
STD02W-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD02W-9
Search Keywords: 479820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:479820-000
-
Alias/AKA:STD02W-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Marker Style:Snap-On
-
Bedruckte Beschriftung:9
-
Packaging Method:Strip
-
Marker Color:White
-
Marker Material:Polyoxymethylene
-
Printed Marking Color:Black
-
Packaging Quantity:300
-
Compatible Cable Diameter:.055 – .071 in, 1.4 – 1.8 mm
-
Marker Cut:Straight
-
Printed Marking:9
-
Marker Size:STD 02
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Buy all 200 in-stock or the regular minimum order quantity of 600
Stock lot only:
200
Minimum Order Quantity:
600
Order Increment:
300
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.1418
600
$0.1289
2,700
$0.0839
7,500
$0.0775
10,200
$0.0773
25,200
$0.0751
50,100
$0.0749
100,200
$0.0727
150,000 +
$0.0716
Click for Quote
Log in
to unlock special pricing