- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 479328-000
TE Connectivity / Raychem Brand
479328-000
TXR54AB00-1204AI
View Datasheet Ask the Datasheet Accessories Notify Me
- Style = Tinel Lock
- Connector Code = 54
- Straight
- Shell Size = 12, 12S, 7
- Entry Size = 4
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 479328-000 |
| Alias/AKA: | TXR54AB00-1204AI |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Shell Size: | 12 |
| Angular Function: | 180 ° |
| Body Material: | Aluminum Alloy |
| Body Plating: | Olive Drab Cadmium Over Electroless Nickel |
| Entry Size: | 4 mm |