- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 479063-000
479063-000
TE Connectivity / Raychem Brand
382C303-50-01-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
382C303-50-01-0
Search Keywords: 479063000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:479063-000
-
Alias/AKA:382C303-50-01-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Molded Part Shape Code:382C
-
Special Requirements:Flame Retarded
-
Material:Fluid Resistant Modified Elastomer
-
Inside Diameter Range (Leg 1):.79 – 1.58 in, 20.1 – 40.1 mm
-
Material Systems Code:30
-
Resistant To:Fluids
-
Packaging Method:Bag/Box
-
Breakout Angle:22.5
-
Inside Diameter Range (Leg 2):.2 – .5 in, 5.1 – 12.7 mm
-
Pliancy:Flexible
-
Shrink Ratio Type:High
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Product Type:Molded Part
-
Number of Branches/Legs:3
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Pre-Coat:No
-
Transition Type:T-Transition
-
Material Code:50
-
Wire/Cable Main Branch OD:1.26 in
-
Adhesive Options:None
-
Wire/Cable Sm Branch OD:.28 in
-
Wire/Cable OD:.94 in
-
Inside Diameter Range (Body):.79 – 2.37 in, 20.1 – 60.2 mm
-
Formcode des Formteils:382C
-
Molded Part Shape:Y Shape
-
Molded Part Type:Breakouts/Transitions
-
Size Code:303
-
Color:Black
-
Power Cable Accessory:No
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
13
$766.11
25
$406.94
38
$273.36
50 +
$267.89
Click for Quote
Log in
to unlock special pricing