- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 478803-000
TE Connectivity / Raychem Brand
478803-000
TXR40AB00-1606AI
View Datasheet Ask the Datasheet Accessories Notify Me
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 17, E
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 478803-000 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Shell Size: | 16 |
| Angular Function: | 180 ° |
| Body Material: | Aluminum Alloy |
| Body Plating: | Olive Drab Cadmium Over Electroless Nickel |
| Entry Size: | 6 mm |