- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 478721-000
478721-000
TE Connectivity / Raychem Brand
CMC-0547-00-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CMC-0547-00-9
Search Keywords: 478721000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:478721-000
-
Alias/AKA:CMC-0547-00-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:00 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:14.45 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55 Feet
Can Ship immediately
You may purchase all in-stock quantity of 55
Stock lot only:
55 Feet
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
500 Feet
20 Weeks
can ship
10/5/26