- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 477643-000
477643-000
TE Connectivity / Raychem Brand
DK-621-0048-2P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-0048-2P
Search Keywords: 477643000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:477643-000
-
Alias/AKA:DK-621-0048-2P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:39.37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
3
$910.97
5
$578.74
8
$381.81
10 +
$374.17
Click for Quote
Log in
to unlock special pricing