- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 477472-000
477472-000
TE Connectivity / Raychem Brand
DK-621-0049-1P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
DK-621-0049-1P
Search Keywords: 477472000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:477472-000
-
Alias/AKA:DK-621-0049-1P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:125(Max) °C
-
Dimension:40.64 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
67 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
1
$992.32
5
$989.83
10
$522.41
15
$359.27
19 +
$352.08
Click for Quote
Log in
to unlock special pricing