- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 476759-000
476759-000
TE Connectivity / Raychem Brand
502A834-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
502A834-25-0
Search Keywords: 476759000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:476759-000
-
Alias/AKA:502A834-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inside Diameter Range (Leg 1):.28 – .8 in, 7.1 – 20.3 mm
-
Power Cable Accessory:No
-
Molded Part Type:Transition
-
Adhesive Code:S1017 , S1048 , S1125
-
Transition Type:1 to 4 Cables
-
Material Systems Code:25
-
Adhesive Type:Adhesive Purchased Separately
-
Color:Black
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Wire/Cable Sm Branch OD:8 mm
-
Inside Diameter Range (Body):1.09 – 2.05 in, 27.7 – 52.1 mm
-
Formcode des Formteils:502A
-
Adhesive Options:S1125 Separate Adhesive
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material:Fluid Resistant Modified Elastomer
-
Inside Diameter Range (Leg 2):.28 – .8 in, 7.1 – 20.3 mm
-
Product Type:Molded Part
-
Material Code:25
-
Wire/Cable OD:1.18 in
-
Molded Part Shape:Straight
-
Size Code:834
-
Number of Branches/Legs:5
-
Wire/Cable Main Branch OD:9 mm
-
Government Qualified:No
-
Inside Diameter Range (Leg 4):.28 – .8 in, 7.1 – 20.3 mm
-
Molded Part Shape Code:502A
-
Inside Diameter Range (Leg 3):.28 – .8 in, 7.1 – 20.3 mm
-
Special Requirements:Flame Retarded
-
Breakout Angle:Straight
-
Adhesive Pre-Coat:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
45 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
19
$352.21
38
$185.89
57
$127.84
75 +
$125.28
Click for Quote
Log in
to unlock special pricing