- Home ›
- All Products›
- 474707-000
474707-000
TE Connectivity / Raychem Brand
55PC0222-14-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0222-14-6/9
Search Keywords: 474707000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:474707-000
-
Alias/AKA:55PC0222-14-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.066 in
-
Overall Outside Diameter:.172 in
-
Strand Size:27 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Number of Strands:19
-
Cable Style:Primary
-
Wire Size:14 AWG
-
Product Type:Cable
-
Wire Color:Blue , White
-
Wire Diameter:.086 in, .09 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$9.49
1,000
$5.01
1,500
$3.44
2,000 +
$3.37
Click for Quote
Log in
to unlock special pricing