- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 474605-000
474605-000
TE Connectivity / Raychem Brand
222F274-51/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222F274-51/164-0
Search Keywords: 474605000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:474605-000
-
Alias/AKA:222F274-51/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Cable Diameter Range:.591 – 1.791 in, 15 – 45.5 mm
-
Material Systems Code:20
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape Code:222
-
Approved Standards:SC-X-15112
-
Molded Part Shape:90 °
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Lipped:Yes
-
Wire/Cable Outside Diameter:.7 in , .71 in , .787 in , .87 in , .9 in , .94 in , 1 in , 1.02 in , 18 mm , 20 mm
-
Government Qualified:No
-
Material Code:51
-
Material:Modified Fluoro-Elastomer
-
Power Cable Accessory:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
19
$200.85
38
$106.33
57
$74.83
75 +
$73.33
Click for Quote
Log in
to unlock special pricing