- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 474383-000
474383-000
TE Connectivity / Raychem Brand
101A073-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
101A073-3/86-0
Product Highlights:
- Molded Part Type = End Cap
- Family Name = 101A0
- General Purpose Application
- 3 Material Code
- Adhesive Code = 86
Search Keywords: 474383000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:474383-000
-
Alias/AKA:101A073-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Adhesive Type:High Performance Pre-Coat Adhesive
-
Recovered Wall Thickness (Nominal):.1 in, 2.54 mm
-
Government Qualified:No
-
Flammability:Flame-Retardant
-
Material:Crosslinked Polyolefin
-
Shrink Ratio:2:1
-
Formcode des Formteils:101A
-
Color:Black
-
Sealant:Yes
-
Material Systems Code:10
-
Wall Type:Dual
-
Wall Thickness:Medium
-
Size Code:73
-
Lining Type:Adhesive
-
Resistance Properties:Immersion Protection
-
Shrink Temperature (Min):150 °C
-
Material Code:3
-
Cap Shape:Closed Tube
-
Resistance Protection:Suitable for occasional exposure to fluids
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Expanded Inside Diameter (Min):1.55 in, 39.4 mm
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape Code:101A
-
Adhesive Code:/86 Precoat
-
Pliancy:Flexible
-
Recovered Inside Diameter (Max):.71 in, 18 mm
-
Adhesive Options:/86 Precoat
-
Product Type:End Cap
-
Length:3.6 in, 91 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
221
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
144
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$14.89
25
$10.41
50
$9.73
100
$9.42
144
$9.04
288
$8.95
432
$8.86
575 +
$8.77
Click for Quote
Log in
to unlock special pricing