- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 474319-000
474319-000
TE Connectivity / Raychem Brand
202A132-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202A132-25/86-0
Product Highlights:
- Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 14.20 - 26.20 mm
Search Keywords: 474319000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:474319-000
-
Alias/AKA:202A132-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
5
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
5
$25.95
10
$22.63
25
$20.26
50
$17.22
100
$14.70
250
$14.67
500 +
$14.63
Click for Quote
Log in
to unlock special pricing