- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 473859-000
473859-000
TE Connectivity / Raychem Brand
TXR54AB00-2412AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB00-2412AI
Search Keywords: 473859000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:473859-000
-
Alias/AKA:TXR54AB00-2412AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:24
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:12 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
116
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$220.71
5
$201.90
10
$193.59
13
$191.67
25
$189.77
38
$187.90
50 +
$186.04
Click for Quote
Log in
to unlock special pricing