- Home ›
- All Products›
- 473633-000
473633-000
TE Connectivity / Raychem Brand
Unshielded Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Unshielded Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 600VAC
Search Keywords: 473633000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:473633-000
-
Alias/AKA:55PC0221-20-2/6CS2756
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700 Feet
Can Ship immediately
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,000
$1.186
1,500
$0.939
2,000 +
$0.920
Click for Quote
Log in
to unlock special pricing