- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 473619-000
473619-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Shrink Boot Adapters 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: 473619000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:473619-000
-
Alias/AKA:208M912-19B04-12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$161.47
5
$144.56
10
$140.15
13
$138.05
25
$135.98
38
$133.94
50 +
$131.93
Click for Quote
Log in
to unlock special pricing