- Home ›
- All Products›
- 473396-000
473396-000
TE Connectivity / Raychem Brand
SO63-2-55-20-0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO63-2-55-20-0
Search Keywords: 473396000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:473396-000
-
Alias/AKA:7-1193546-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Temperature (Max):125 °C
-
Resistance Properties:Immersion Protection
-
Pre-Installed Lead:Yes
-
Operating Temperature (Max):150 °C
-
Expanded Inside Diameter (Min):.105 in, 2.67 mm
-
Recovered Inside Diameter (Max):.03 in, .76 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
250
$4.19
500
$2.58
750
$2.04
1,000 +
$2.00
Click for Quote
Log in
to unlock special pricing