- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 4733050001
4733050001
TE Connectivity / Raychem Brand
HT-SCE-3/8-2.0-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HT-SCE-3/8-2.0-0
Search Keywords: 4733050001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4733050001
-
Alias/AKA:HT-SCE-3/8-2.0-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Fluoropolymer
-
Marker Color:Black
-
Maximum Cable Diameter:8.1 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,160
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$6.38
25
$5.70
50
$5.69
100
$5.57
250
$5.35
500
$5.33
1,000
$5.28
2,500 +
$5.18
Click for Quote
Log in
to unlock special pricing