Image is representational - see mfr. specs

TXR40AC00-1006BI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TXR40AC00-1006BI
Search Keywords: 472755000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    472755-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pluggable I/O Accessory Type:
    Tinel-Lock Adapter
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Cable Entry Diameter:
    .01 – .38 in, .2 – 9.5 mm
  • Comment:
    For Specific connector shell size information, refer to Harnware™ or Catalog.
  • Connector Detail Specification Number:
    AS31001
  • TE Adapter Code:
    40
  • Adapter Entry Size:
    6
  • Color:
    Bright
  • Adapter Angle:
    00
  • Overbraid Termination:
    Tinel-Lock Ring
  • Adapter Plating Material:
    Electroless Nickel (AMS-C-26074)
  • Braid:
    36 Single
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
  • Connector General Specification Number:
    AS50151 Class A,E,F,R Less ENDBELL, Solder Contact
  • Connector Shell Size:
    11 , B
  • Material:
    Aluminum
  • Style:
    Tinel-Lock Adapter
  • Salt Spray Resistance:
    48 Hr
  • Termination Device Included:
    TR06BI
  • Accessory Type:
    Tinel-Lock Adapter
  • Cable Diameter Range:
    .188 – .3 in, 4.8 – 7.6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
13
$218.84
25
$120.49
38
$83.67
50 +
$82.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!