- Home ›
- All Products›
- 471872-000
471872-000
TE Connectivity / Raychem Brand
LKZ16L3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LKZ16L3
Search Keywords: 471872000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:471872-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5807900520
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Labels Across:1
-
Labels per Sheet:10
-
Electrical Symbol Type:AC Current Phase 3
-
Packaging Quantity:10
-
Label Style:Die-Cut
-
Packaging Method:Poly Bag
-
Operating Temperature Range:-30 – 120 °C, -22 – 280 °F
-
Product Width:.63 in, 16 mm
-
Product Height:.63 in, 16 mm
-
Primary Product Material:Vinyl
-
Primary Product Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
You may purchase all in-stock quantity of 450
Stock lot only:
450
Minimum Order Quantity:
1250
Order Increment:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.2913
1,250
$0.2648
2,500
$0.2379
5,000
$0.2158
7,500
$0.2099
25,000
$0.1872
50,000 +
$0.1867
Click for Quote
Log in
to unlock special pricing