- Home ›
- All Products›
- 471137-000
471137-000
TE Connectivity / Raychem Brand
Customer Drawing
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Customer Drawing
Search Keywords: 471137000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:471137-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting Hole Diameter:.669 in, 17 mm
-
Resistance Properties:Immersion Protection
-
Adhesive Code:S1030
-
Feedthrough Type:1-Sided
-
Feedthrough Material:Aluminum Alloy
-
Flammability:Low Fire Hazard
-
Resistant To:Fluids
-
Screw & Hole Thread Size:M16 x 1.5
-
Product Type:Heat Shrink Cable Feedthrough
-
Nut Diameter (Across Flats):.87 in, 22 mm
-
Modification:None
-
Color:Olive Drab
-
Angle:Straight
-
Expanded Inside Diameter (Min):.591 in, 15 mm
-
Molded Flange Length:1.889 in, 48 mm
-
Adhesive Type:Hot-Melt
-
Shielded:No
-
Nut Type:A
-
Material:Elastomer
-
Recovered Inside Diameter (Max):.23 in, 5.9 mm
-
Body Diameter (Across Flats):1.14 in, 29 mm
-
Thread Length:.787 in, 20 mm
-
Feedthrough Plating Material:Electroless Nickel
-
Feedthrough Inside Diameter (Max):.4 in, 10.2 mm
-
Adhesive Pre-Coat:Yes
-
Material Code:100
-
Mounting Style:Bulkhead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
7
$472.96
13
$269.65
19
$194.75
25 +
$190.85
Click for Quote
Log in
to unlock special pricing