- Home ›
- All Products›
- 470636-000
470636-000
TE Connectivity / Raychem Brand
ALR-AT-15
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ALR-AT-15
Search Keywords: 470636000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:470636-000
-
Alias/AKA:ALR-AT-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Color:Aluminum
-
LED Compatible:Yes
-
Street Lighting Photo Control Mounting Style:Conduit Mount
-
Fail Mode:On
-
CSA Certified:Yes
-
Light Sensor:CdS Photocell
-
Load Rating (Ballast):1900 VA
-
Housing Material:Die Cast Aluminum
-
Turn ON Light Level:1.5 fc
-
Product Use:Parking Lot, Building Perimeters, Outdoor Signs.
-
Street Lighting Photo Control Product Type:Commercial/Industrial
-
OFF/ON Ratio:4:1
-
Street Lighting Photo Control Voltage Rating:105 – 130 VAC
-
Street Lighting Photo Control Technology:Thermal
-
Application:Dusk-to-dawn lighting control Turn OFF delay prevents loads switching OFF due to car headlights and lightning. Adjustable slide bar allows field adjustment to satisfy various lighting environments.
-
Turn ON Time Delay:30 – 45 seconds
-
Packaging Method:Box
-
Load Rating (Tungsten):2000 W
-
Product Family:AT Series
-
UL Rating:Yes
-
Operating Temperature Range:-40 – 65 °C, -40 – 149 °F
-
Wire Leads:6 in, 14 AWG, Rated 105°C , 14 AWG, 6 in
-
Street Lighting Photo Control Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
-
Street Lighting Photo Control Dimensions:3.75 x 1.98 x 1.34 in, 95.25 x 50.29 x 34 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
840
can ship
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$45.73
5
$40.39
10
$40.02
25
$39.53
50
$39.43
120
$28.76
360 +
$28.67
Click for Quote
Log in
to unlock special pricing