- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 469873-000
469873-000
TE Connectivity / Raychem Brand
55PC6022-20-2/4/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC6022-20-2/4/6-9
Search Keywords: 469873000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:469873-000
-
Alias/AKA:55PC6022-20-2/4/6-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:20 AWG
-
Cable Style:Double Screen and Jacket
-
Jacket Color:White
-
Shielded:Yes
-
Voltage Rating:600 V
-
Shield Material:Tin-Coated Copper
-
Cable Type:Spec 55PC
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,400 Feet
Can Ship immediately
MOQ for In Stock Qty:
20 Feet
MOQ for out of Stock Qty:
20 Feet
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$9.54
100
$9.52
250
$9.50
500
$9.48
1,000
$5.00
1,500
$3.44
2,000 +
$3.37
Click for Quote
Log in
to unlock special pricing