- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 469725-000
469725-000
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot Y Style Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot Y Style Polyolefin
Search Keywords: 469725000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:469725-000
-
Alias/AKA:382A012-4/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:6.1/3.3 mm
-
Inside Diameter Before Shrinking:13.2/6.6 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
135
Can Ship immediately
MOQ for out of Stock Qty:
44
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$49.87
10
$32.92
25
$31.88
44
$30.57
88
$30.26
132
$29.97
175 +
$29.67
Click for Quote
Log in
to unlock special pricing