- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 469411-000
469411-000
TE Connectivity / Raychem Brand
Cheminax - 100 Ohm - AWG 24 - 19 Strands of AWG 36 - Flexible - Twin Conductor.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cheminax - 100 Ohm - AWG 24 - 19 Strands of AWG 36 - Flexible - Twin Conductor.
Search Keywords: 469411000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:469411-000
-
Alias/AKA:0024A0024-9X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Coated High Strength Copper Alloy
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,363
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$11.29
25
$10.21
50
$9.71
100
$9.16
250
$9.11
500
$9.09
1,000 +
$9.07
Click for Quote
Log in
to unlock special pricing