- Home ›
- All Products›
- 469096-000
469096-000
TE Connectivity / Raychem Brand
LKZ16L2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LKZ16L2
Search Keywords: 469096000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:469096-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5807900520
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Labels Across:1
-
Packaging Quantity:10
-
Labels per Sheet:10
-
Electrical Symbol Type:AC Current Phase 2
-
Packaging Method:Poly Bag
-
Label Style:Die-Cut
-
Operating Temperature Range:-30 – 120 °C, -22 – 279 °F
-
Primary Product Material:Vinyl
-
Product Height:.63 in, 16 mm
-
Primary Product Color:Black
-
Product Width:.63 in, 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,480
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$0.3157
500
$0.2648
2,500
$0.2379
5,000
$0.2158
7,500
$0.2099
25,000
$0.1872
50,000 +
$0.1867
Click for Quote
Log in
to unlock special pricing