- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 469059-000
469059-000
TE Connectivity / Raychem Brand
TXR40AB00-2414BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AB00-2414BI
Search Keywords: 469059000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:469059-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:25
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:14 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
On Order:
100
can ship 11/2/26
MOQ for out of Stock Qty:
13
36 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$152.75
5
$139.73
10
$133.98
13
$132.65
25
$131.34
38
$130.03
50 +
$128.75
Click for Quote
Log in
to unlock special pricing