- Home ›
- All Products›
- 468617-000
468617-000
TE Connectivity / Raychem Brand
222A142-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222A142-100-0
Search Keywords: 468617000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:468617-000
-
Alias/AKA:222A142-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Lipped:No
-
Adhesive Options:/180 Precoat
-
Molded Part Shape Code:222
-
Material Code:100
-
Material:Low Fire Hazard Material
-
Molded Part Shape:90°
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
38
$37.28
75
$23.25
113
$18.32
150 +
$17.96
Click for Quote
Log in
to unlock special pricing