- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 4685294002
4685294002
TE Connectivity / Raychem Brand
CGPE-105-1/8-4-SP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CGPE-105-1/8-4-SP
Search Keywords: 4685294002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4685294002
-
Alias/AKA:CGPE-105-1/8-4-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-70 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.6653
500
$0.6636
1,000
$0.6620
1,500
$0.6603
3,000
$0.4064
4,500
$0.3217
6,000 +
$0.3153
Click for Quote
Log in
to unlock special pricing