- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 467777-000
467777-000
TE Connectivity / Raychem Brand
B-106-4632
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
B-106-4632
Search Keywords: 467777000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:467777-000
-
Alias/AKA:B-106-4632
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tab Terminal
-
Gender:M
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Dimension:N/A
-
Wire Size:13.5-15.5 AWG
-
Color:Blue
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,306
Can Ship immediately
Minimum Order Quantity:
50
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.6182
250
$0.5905
500
$0.5785
1,000
$0.5666
3,000
$0.5477
5,000
$0.5388
8,000
$0.5307
15,000 +
$0.4359
Click for Quote
Log in
to unlock special pricing